
RPCE-01-E-00.25-D-C5E | |
|---|---|
DigiKey Part Number | SAM9842-ND |
Manufacturer | |
Manufacturer Product Number | RPCE-01-E-00.25-D-C5E |
Description | SEAL RECTANGULAR RECEPTACLE ETHE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.82' (250.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RPCE-01-E-00.25-D-C5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.82' (250.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,45000 Kč | 556,45 Kč |
| 10 | 515,29100 Kč | 5 152,91 Kč |
| 25 | 474,13480 Kč | 11 853,37 Kč |
| 50 | 412,19080 Kč | 20 609,54 Kč |
| 100 | 368,51700 Kč | 36 851,70 Kč |
| 250 | 354,02880 Kč | 88 507,20 Kč |
| 500 | 340,69256 Kč | 170 346,28 Kč |
| Unit Price without VAT: | 556,45000 Kč |
|---|---|
| Unit Price with VAT: | 673,30450 Kč |










