Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPCE-01-E-00.50-D-C5E

DigiKey Part Number
SAM9843-ND
Manufacturer
Manufacturer Product Number
RPCE-01-E-00.50-D-C5E
Description
SEAL RECTANGULAR RECEPTACLE ETHE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
RPCE-01-E-00.50-D-C5E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack to Plug
Mounting Type
Panel Mount, Flange
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.64' (500.0mm)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1575,56000 Kč575,56 Kč
10532,92900 Kč5 329,29 Kč
25490,30320 Kč12 257,58 Kč
50464,61440 Kč23 230,72 Kč
Manufacturers Standard Package
Unit Price without VAT:575,56000 Kč
Unit Price with VAT:696,42760 Kč