



09454521502 | |
|---|---|
DigiKey Part Number | 1195-6782-ND |
Manufacturer | |
Manufacturer Product Number | 09454521502 |
Description | CABLE MOD 8P8C JACK -PLUG 0.98' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Circular Threaded Coupling | |
Style | Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 075,31000 Kč | 1 075,31 Kč |
| 10 | 914,02200 Kč | 9 140,22 Kč |
| 25 | 856,81920 Kč | 21 420,48 Kč |
| 50 | 815,95280 Kč | 40 797,64 Kč |
| 100 | 777,04570 Kč | 77 704,57 Kč |
| 250 | 735,19204 Kč | 183 798,01 Kč |
| Unit Price without VAT: | 1 075,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 301,12510 Kč |




