



09454521503 | |
|---|---|
DigiKey Part Number | 09454521503-ND |
Manufacturer | |
Manufacturer Product Number | 09454521503 |
Description | CABLE MOD RJ45 CAT6 COUPLER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.31' (400.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521503 Models |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.31' (400.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Silver |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Jack to Plug | Style Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 107,64000 Kč | 1 107,64 Kč |
| 10 | 941,42400 Kč | 9 414,24 Kč |
| 25 | 882,50400 Kč | 22 062,60 Kč |
| 50 | 840,41980 Kč | 42 020,99 Kč |
| 100 | 800,34930 Kč | 80 034,93 Kč |
| 250 | 750,31312 Kč | 187 578,28 Kč |
| Unit Price without VAT: | 1 107,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 340,24440 Kč |




