Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.49' (150.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.49' (150.0mm) Shielded
har-port Service Port Interface
HARTING har-port central nut mounting tool

09454521500

DigiKey Part Number
09454521500-ND
Manufacturer
Manufacturer Product Number
09454521500
Description
CABLE MOD RJ45 CAT6 COUPLER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.49' (150.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09454521500 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Panel Mount, Bulkhead
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
0.49' (150.0mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Silver
Cable Type
Round Cable
Features
Circular Threaded Coupling
Connector Type
Jack to Plug
Style
Cat6, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 081,40000 Kč1 081,40 Kč
10919,20800 Kč9 192,08 Kč
25861,67400 Kč21 541,85 Kč
50820,58080 Kč41 029,04 Kč
100781,45320 Kč78 145,32 Kč
250732,60428 Kč183 151,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 081,40000 Kč
Unit Price with VAT:1 308,49400 Kč