MUSB-05-F-AB-SM-A-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 19,15551 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 22,94451 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8 175
Unit Price: 49,26000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 5 359
Unit Price: 9,89000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 6 146
Unit Price: 10,74000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 2 689
Unit Price: 14,52000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 775
Unit Price: 60,62000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 26,15700 Kč
Datasheet
MUSB-05-F-AB-SM-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MUSB-05-F-AB-SM-A-TR
MUSB-05-F-AB-SM-A-TR
MUSB-05-F-AB-SM-A-TR

MUSB-05-F-AB-SM-A-TR

DigiKey Part Number
SAM14961TR-ND - Tape & Reel (TR)
SAM14961CT-ND - Cut Tape (CT)
SAM14961DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUSB-05-F-AB-SM-A-TR
Description
CONN RCPT USB2.0 MINI AB SMD R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MUSB-05-F-AB-SM-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-50°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,73000 Kč30,73 Kč
5023,78660 Kč1 189,33 Kč
10019,36600 Kč1 936,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55016,41900 Kč9 030,45 Kč
1 10013,53936 Kč14 893,30 Kč
Manufacturers Standard Package
Unit Price without VAT:30,73000 Kč
Unit Price with VAT:37,18330 Kč