
10033527-N3112MLF | |
|---|---|
DigiKey Part Number | 609-10033527-N3112MLFTR-ND - Tape & Reel (TR) 609-10033527-N3112MLFCT-ND - Cut Tape (CT) 609-10033527-N3112MLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10033527-N3112MLF |
Description | MINI USB AB TYPE RECEPT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10033527-N3112MLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 25 | 7,91480 Kč | 197,87 Kč |
| 50 | 7,53600 Kč | 376,80 Kč |
| 100 | 7,17590 Kč | 717,59 Kč |
| 250 | 6,72672 Kč | 1 681,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,22435 Kč | 4 668,26 Kč |
| 1 500 | 5,92698 Kč | 8 890,47 Kč |
| 2 250 | 5,75975 Kč | 12 959,44 Kč |
| 3 750 | 5,55574 Kč | 20 834,03 Kč |
| 5 250 | 5,42545 Kč | 28 483,61 Kč |
| 7 500 | 5,29062 Kč | 39 679,65 Kč |
| 18 750 | 4,95957 Kč | 92 991,94 Kč |
| 37 500 | 4,72310 Kč | 177 116,25 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |



