MUSB-05-F-AB-SM-A-R-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 48
Unit Price: 36,00000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 16,41900 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 1 127
Unit Price: 43,78000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 25,89151 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8 175
Unit Price: 49,26000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 835
Unit Price: 60,62000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 26,15700 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSB-05-F-AB-SM-A-R-K-TR

DigiKey Part Number
MUSB-05-F-AB-SM-A-R-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUSB-05-F-AB-SM-A-R-K-TR
Description
MINI USB 2.0 INTERFACE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MUSB-05-F-AB-SM-A-R-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB - mini AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-50°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
55019,15551 Kč10 535,53 Kč
Manufacturers Standard Package
Unit Price without VAT:19,15551 Kč
Unit Price with VAT:23,17817 Kč