Parametric Equivalent

MUSB-05-F-AB-SM-A-R-TR | |
|---|---|
DigiKey Part Number | MUSB-05-F-AB-SM-A-R-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUSB-05-F-AB-SM-A-R-TR |
Description | MINI USB 2.0 INTERFACE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSB-05-F-AB-SM-A-R-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB - mini AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30V | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 16,41900 Kč | 9 030,45 Kč |
| Unit Price without VAT: | 16,41900 Kč |
|---|---|
| Unit Price with VAT: | 19,86699 Kč |



