
1-1734328-2 | |
|---|---|
DigiKey Part Number | A122943TR-ND - Tape & Reel (TR) A122943CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1734328-2 |
Description | CONN RCPT USB2.0 MINI AB SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734328-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB - mini AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,26000 Kč | 49,26 Kč |
| 10 | 41,80500 Kč | 418,05 Kč |
| 25 | 39,17840 Kč | 979,46 Kč |
| 50 | 37,30900 Kč | 1 865,45 Kč |
| 100 | 35,52610 Kč | 3 552,61 Kč |
| 250 | 33,30024 Kč | 8 325,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 29,41857 Kč | 20 593,00 Kč |
| 1 400 | 28,01484 Kč | 39 220,78 Kč |
| 2 100 | 27,22537 Kč | 57 173,28 Kč |
| 3 500 | 26,26246 Kč | 91 918,61 Kč |
| 4 900 | 25,64689 Kč | 125 669,76 Kč |
| 7 000 | 25,16949 Kč | 176 186,43 Kč |
| Unit Price without VAT: | 49,26000 Kč |
|---|---|
| Unit Price with VAT: | 59,60460 Kč |



