



1734328-2 | |
|---|---|
DigiKey Part Number | A111052TR-ND - Tape & Reel (TR) A111052CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1734328-2 |
Description | CONN RCPT USB2.0 MINI AB SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1734328-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB - mini AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 53,67100 Kč | 536,71 Kč |
| 25 | 50,29440 Kč | 1 257,36 Kč |
| 50 | 47,89220 Kč | 2 394,61 Kč |
| 100 | 45,60350 Kč | 4 560,35 Kč |
| 250 | 42,74772 Kč | 10 686,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 40,54774 Kč | 28 383,42 Kč |
| 1 400 | 38,61322 Kč | 54 058,51 Kč |
| 2 100 | 37,52522 Kč | 78 802,96 Kč |
| 3 500 | 36,19821 Kč | 126 693,74 Kč |
| 4 900 | 35,34996 Kč | 173 214,80 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |


