
SIT8924BE-23-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BE-23-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-23-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 63,77100 Kč | 637,71 Kč |
| 25 | 60,30640 Kč | 1 507,66 Kč |
| 50 | 57,81160 Kč | 2 890,58 Kč |
| 100 | 55,42000 Kč | 5 542,00 Kč |
| 250 | 52,41268 Kč | 13 103,17 Kč |
| 500 | 50,24906 Kč | 25 124,53 Kč |
| 1 000 | 48,17592 Kč | 48 175,92 Kč |
| 2 500 | 45,56961 Kč | 113 924,02 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |


