
LSHM-140-02.5-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14125TR-ND - Tape & Reel (TR) SAM14125CT-ND - Cut Tape (CT) SAM14125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-02.5-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-02.5-F-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,35000 Kč | 127,35 Kč |
| 50 | 116,82760 Kč | 5 841,38 Kč |
| 100 | 109,46000 Kč | 10 946,00 Kč |
| 250 | 98,72536 Kč | 24 681,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 95,35687 Kč | 54 830,20 Kč |
| 1 150 | 91,98887 Kč | 105 787,20 Kč |
| Unit Price without VAT: | 127,35000 Kč |
|---|---|
| Unit Price with VAT: | 154,09350 Kč |



