


NPS4053GHZ | |
|---|---|
DigiKey Part Number | 1727-NPS4053GHZTR-ND - Tape & Reel (TR) 1727-NPS4053GHZCT-ND - Cut Tape (CT) 1727-NPS4053GHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS4053GHZ |
Description | POWER MANAGEMENT ICS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 6-HWSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-HWSON (2x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45620 Kč | 10 368,60 Kč |
| 6 000 | 3,35814 Kč | 20 148,84 Kč |
| 9 000 | 3,30903 Kč | 29 781,27 Kč |
| 15 000 | 3,25465 Kč | 48 819,75 Kč |
| 21 000 | 3,22283 Kč | 67 679,43 Kč |
| 30 000 | 3,19226 Kč | 95 767,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,08880 Kč | 177,22 Kč |
| 100 | 6,16290 Kč | 616,29 Kč |
| 250 | 5,72320 Kč | 1 430,80 Kč |
| 500 | 5,45738 Kč | 2 728,69 Kč |
| 1 000 | 5,23879 Kč | 5 238,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 25 | 5,08160 Kč | 127,04 Kč |
| 100 | 4,38860 Kč | 438,86 Kč |
| 250 | 4,05848 Kč | 1 014,62 Kč |
| 500 | 3,85986 Kč | 1 929,93 Kč |
| 1 000 | 3,69607 Kč | 3 696,07 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











