Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA0603MLC-05E

DigiKey Part Number
CGA0603MLC-05ETR-ND - Tape & Reel (TR)
CGA0603MLC-05ECT-ND - Cut Tape (CT)
CGA0603MLC-05EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA0603MLC-05E
Description
VARISTOR 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA0603MLC-05E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
5 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
0.5 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 784
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,60600 Kč56,06 Kč
254,98920 Kč124,73 Kč
1004,30880 Kč430,88 Kč
2503,98376 Kč995,94 Kč
5003,78720 Kč1 893,60 Kč
1 0003,62530 Kč3 625,30 Kč
2 5003,45442 Kč8 636,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,35149 Kč16 757,45 Kč
10 0003,26674 Kč32 667,40 Kč
15 0003,22430 Kč48 364,50 Kč
25 0003,17727 Kč79 431,75 Kč
35 0003,14981 Kč110 243,35 Kč
50 0003,12338 Kč156 169,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč