
BBPY00201209102Y00 | |
---|---|
DigiKey Part Number | 553-BBPY00201209102Y00TR-ND - Tape & Reel (TR) 553-BBPY00201209102Y00CT-ND - Cut Tape (CT) 553-BBPY00201209102Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00201209102Y00 |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,52100 Kč | 15,21 Kč |
25 | 1,31640 Kč | 32,91 Kč |
50 | 1,17900 Kč | 58,95 Kč |
100 | 1,05820 Kč | 105,82 Kč |
250 | 0,90984 Kč | 227,46 Kč |
500 | 0,80904 Kč | 404,52 Kč |
1 000 | 0,71530 Kč | 715,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,54773 Kč | 2 190,92 Kč |
8 000 | 0,47258 Kč | 3 780,64 Kč |
12 000 | 0,46086 Kč | 5 530,32 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |