60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Razor Beam™ Ultra-Low Profile Connectors

LSHM-130-02.5-L-DV-A-N-K-TR

DigiKey Part Number
SAM13200TR-ND - Tape & Reel (TR)
SAM13200CT-ND - Cut Tape (CT)
SAM13200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-130-02.5-L-DV-A-N-K-TR
Description
CONN SELF-MATE 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-130-02.5-L-DV-A-N-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Height Above Board
0.156" (3.96mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,72000 Kč107,72 Kč
1091,44600 Kč914,46 Kč
10077,72830 Kč7 772,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
62572,86339 Kč45 539,62 Kč
1 25069,71370 Kč87 142,12 Kč
3 12560,05441 Kč187 670,03 Kč
Manufacturers Standard Package
Unit Price without VAT:107,72000 Kč
Unit Price with VAT:130,34120 Kč