
HLCD-30-06.00-TR-TR-1 | |
|---|---|
DigiKey Part Number | 612-HLCD-30-06.00-TR-TR-1-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-30-06.00-TR-TR-1 |
Description | CBL ASSM SELF-MATE 60POS 6" HDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | HLCD-30-06.00-TR-TR-1 Models |
Category | Pitch - Cable 0.010" (0.25mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Shielded |
Part Status Active | Cable Termination IDC |
Connector Type Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic | Contact Finish Gold |
Number of Positions 60 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 774,96000 Kč | 1 774,96 Kč |
| 10 | 1 508,72700 Kč | 15 087,27 Kč |
| 25 | 1 427,20880 Kč | 35 680,22 Kč |
| Unit Price without VAT: | 1 774,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 147,70160 Kč |





