67 VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC58NYG0S3HBAI6

DigiKey Part Number
TC58NYG0S3HBAI6-ND
Manufacturer
Manufacturer Product Number
TC58NYG0S3HBAI6
Description
IC FLASH 1GBIT PARALLEL 67VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit Parallel 25 ns 67-VFBGA (6.5x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
67-VFBGA (6.5x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
159,78000 Kč59,78 Kč
1055,80400 Kč558,04 Kč
2554,18280 Kč1 354,57 Kč
5052,94980 Kč2 647,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,78000 Kč
Unit Price with VAT:72,33380 Kč