
W25Q128JWYIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q128JWYIQTR-ND - Tape & Reel (TR) 256-W25Q128JWYIQTRCT-ND - Cut Tape (CT) 256-W25Q128JWYIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q128JWYIQ TR |
Description | IC FLASH 128MBIT SPI 21WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 21-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | -, 3ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-WLCSP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,47000 Kč | 49,47 Kč |
| 10 | 46,14200 Kč | 461,42 Kč |
| 25 | 44,81960 Kč | 1 120,49 Kč |
| 50 | 43,80920 Kč | 2 190,46 Kč |
| 100 | 42,79680 Kč | 4 279,68 Kč |
| 250 | 41,45840 Kč | 10 364,60 Kč |
| 500 | 40,45262 Kč | 20 226,31 Kč |
| 1 000 | 39,45465 Kč | 39 454,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,79603 Kč | 73 592,06 Kč |
| 4 000 | 35,86704 Kč | 143 468,16 Kč |
| Unit Price without VAT: | 49,47000 Kč |
|---|---|
| Unit Price with VAT: | 59,85870 Kč |



