
W25Q128JWYIM TR | |
|---|---|
DigiKey Part Number | 256-W25Q128JWYIMTR-ND - Tape & Reel (TR) 256-W25Q128JWYIMTRCT-ND - Cut Tape (CT) 256-W25Q128JWYIMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q128JWYIM TR |
Description | IC FLASH 128MBIT SPI 21WLCSP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 21-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | -, 3ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-WLCSP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 50,03800 Kč | 500,38 Kč |
| 25 | 48,59760 Kč | 1 214,94 Kč |
| 50 | 47,50160 Kč | 2 375,08 Kč |
| 100 | 46,40350 Kč | 4 640,35 Kč |
| 250 | 44,95252 Kč | 11 238,13 Kč |
| 500 | 43,86146 Kč | 21 930,73 Kč |
| 1 000 | 42,77965 Kč | 42 779,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,71043 Kč | 83 420,86 Kč |
| 4 000 | 40,65722 Kč | 162 628,88 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |





