IDMD-06-T-12.00-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDMD-06-T-12.00-G

DigiKey Part Number
612-IDMD-06-T-12.00-G-ND
Manufacturer
Manufacturer Product Number
IDMD-06-T-12.00-G
Description
SLIM BODY DOUBLE-ROW IDC MALE AS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
12
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,93000 Kč163,93 Kč
10151,64200 Kč1 516,42 Kč
25143,31040 Kč3 582,76 Kč
50138,10300 Kč6 905,15 Kč
100111,44050 Kč11 144,05 Kč
500107,48280 Kč53 741,40 Kč
Manufacturers Standard Package
Unit Price without VAT:163,93000 Kč
Unit Price with VAT:198,35530 Kč