


2196591122 | |
|---|---|
DigiKey Part Number | 900-2196591122-ND |
Manufacturer | |
Manufacturer Product Number | 2196591122 |
Description | CGRID III R-S 12CKT 150MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,03000 Kč | 152,03 Kč |
| 10 | 129,15900 Kč | 1 291,59 Kč |
| 25 | 121,06600 Kč | 3 026,65 Kč |
| 50 | 115,28740 Kč | 5 764,37 Kč |
| 100 | 109,78170 Kč | 10 978,17 Kč |
| 250 | 102,91036 Kč | 25 727,59 Kč |
| Unit Price without VAT: | 152,03000 Kč |
|---|---|
| Unit Price with VAT: | 183,95630 Kč |










