


1-2308273-1 | |
|---|---|
DigiKey Part Number | A125277-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308273-1 |
Description | QL-SET VAR A W/STP MO FOR COMBLO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Qlock Post For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Qlock Post | |
For Use With/Related Products | D-Sub Connectors | |
Features | M3 | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,05000 Kč | 283,05 Kč |
| 10 | 240,51100 Kč | 2 405,11 Kč |
| 25 | 225,43440 Kč | 5 635,86 Kč |
| 50 | 214,67100 Kč | 10 733,55 Kč |
| 100 | 204,42810 Kč | 20 442,81 Kč |
| 250 | 191,63700 Kč | 47 909,25 Kč |
| 500 | 182,49950 Kč | 91 249,75 Kč |
| 1 000 | 173,80024 Kč | 173 800,24 Kč |
| Unit Price without VAT: | 283,05000 Kč |
|---|---|
| Unit Price with VAT: | 342,49050 Kč |











