



285-995 | |
|---|---|
DigiKey Part Number | 2946-285-995-ND |
Manufacturer | |
Manufacturer Product Number | 285-995 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 4/0-4 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 285-995 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 25.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Current - UL | 200 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4/0-4 AWG | |
Wire Gauge or Range - mm² | 25-95mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 485,19000 Kč | 1 485,19 Kč |
| 10 | 1 094,16400 Kč | 10 941,64 Kč |
| 25 | 997,07760 Kč | 24 926,94 Kč |
| 50 | 940,78180 Kč | 47 039,09 Kč |
| 100 | 896,48230 Kč | 89 648,23 Kč |
| Unit Price without VAT: | 1 485,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 797,07990 Kč |











