New at DigiKey
RE70G80R0C02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE60G8R00C02

DigiKey Part Number
541-RE60G8R00C02-ND
Manufacturer
Manufacturer Product Number
RE60G8R00C02
Description
RH-5 8 1% RE60G8R00 C02
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
8 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,97000 Kč174,97 Kč
10120,37700 Kč1 203,77 Kč
30102,99733 Kč3 089,92 Kč
5096,32620 Kč4 816,31 Kč
10088,45880 Kč8 845,88 Kč
25079,84388 Kč19 960,97 Kč
50074,45642 Kč37 228,21 Kč
1 00069,88111 Kč69 881,11 Kč
Manufacturers Standard Package
Unit Price without VAT:174,97000 Kč
Unit Price with VAT:211,71370 Kč