cms-photo-not-available
cms-photo-disclaimer

HDAF-11-08.0-S-13-1-P-TR

cms-digikey-product-number
612-HDAF-11-08.0-S-13-1-P-TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
HDAF-11-08.0-S-13-1-P-TR
cms-description
2.00 MM X 1.20 MM HD MEZZ RUGGED
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
143 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
143
Pitch
0.047" (1.20mm)
Number of Rows
13
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
20mm, 25mm
Height Above Board
0.414" (10.51mm)
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
100810,87020 Kč81 087,02 Kč
cms-manufacturer-standard-package
Unit Price without VAT:810,87020 Kč
Unit Price with VAT:981,15294 Kč