



DEMM-9P-D | |
|---|---|
DigiKey Part Number | 1003-1818-ND |
Manufacturer | |
Manufacturer Product Number | DEMM-9P-D |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Mounting Brackets |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,93000 Kč | 675,93 Kč |
| 10 | 574,50500 Kč | 5 745,05 Kč |
| 25 | 538,53160 Kč | 13 463,29 Kč |
| 50 | 512,84260 Kč | 25 642,13 Kč |
| 100 | 488,38410 Kč | 48 838,41 Kč |
| 250 | 457,84208 Kč | 114 460,52 Kč |
| Unit Price without VAT: | 675,93000 Kč |
|---|---|
| Unit Price with VAT: | 817,87530 Kč |


