Similar
Similar




DBMM-25P-D | |
|---|---|
DigiKey Part Number | 1003-1781-ND |
Manufacturer | |
Manufacturer Product Number | DBMM-25P-D |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Mounting Brackets |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/10-D01CP | ITT Cannon, LLC | 41 | IM83513/10-D01CP-ND | 2 964,50000 Kč | Similar |
| 171-025-102L001 | NorComp Inc. | 0 | 225MER-ND | 20,21520 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 753,12000 Kč | 1 753,12 Kč |
| 10 | 1 490,12300 Kč | 14 901,23 Kč |
| 25 | 1 396,88760 Kč | 34 922,19 Kč |
| 50 | 1 330,28200 Kč | 66 514,10 Kč |
| 100 | 1 266,87650 Kč | 126 687,65 Kč |
| Unit Price without VAT: | 1 753,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 121,27520 Kč |



