
SN65LVDS1D | |
|---|---|
DigiKey Part Number | 296-12138-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS1D |
Description | IC TRANSCEIVER 1/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS1D Models |
Category | Data Rate 630Mbps |
Manufacturer Texas Instruments | Voltage - Supply 2.4V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 8-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 1/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV017ATM/NOPB | Texas Instruments | 1 869 | DS90LV017ATM/NOPB-ND | 38,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,65000 Kč | 59,65 Kč |
| 10 | 44,48500 Kč | 444,85 Kč |
| 75 | 37,27573 Kč | 2 795,68 Kč |
| 150 | 35,59893 Kč | 5 339,84 Kč |
| 300 | 34,21900 Kč | 10 265,70 Kč |
| 525 | 33,28537 Kč | 17 474,82 Kč |
| 1 050 | 32,31530 Kč | 33 931,07 Kč |
| 2 550 | 31,31932 Kč | 79 864,27 Kč |
| 5 025 | 30,70901 Kč | 154 312,78 Kč |
| Unit Price without VAT: | 59,65000 Kč |
|---|---|
| Unit Price with VAT: | 72,17650 Kč |










