
ERM8-050-09.0-S-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13807TR-ND - Tape & Reel (TR) SAM13807CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-050-09.0-S-DV-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | ERM8-050-09.0-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 177,68000 Kč | 177,68 Kč |
10 | 160,55800 Kč | 1 605,58 Kč |
25 | 156,75000 Kč | 3 918,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | 129,29096 Kč | 16 161,37 Kč |
625 | 113,32354 Kč | 70 827,21 Kč |
1 250 | 110,23236 Kč | 137 790,45 Kč |
Unit Price without VAT: | 177,68000 Kč |
---|---|
Unit Price with VAT: | 214,99280 Kč |