AA007-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL 510-1ETR7

DigiKey Part Number
390-IL510-1ETR7TR-ND - Tape & Reel (TR)
390-IL510-1ETR7CT-ND - Cut Tape (CT)
390-IL510-1ETR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IL 510-1ETR7
Description
DGTL ISO 0.8KV 1CH RS422 8-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 800Vrms 1 Channel 2Mbps 30kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
GMR (Giant Magnetoresistive)
Type
RS422, RS485
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
800Vrms
Common Mode Transient Immunity (Min)
30kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,77000 Kč119,77 Kč
1078,66400 Kč786,64 Kč
2567,92400 Kč1 698,10 Kč
10055,77620 Kč5 577,62 Kč
25049,81020 Kč12 452,55 Kč
50046,13992 Kč23 069,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00044,73125 Kč44 731,25 Kč
Manufacturers Standard Package
Unit Price without VAT:119,77000 Kč
Unit Price with VAT:144,92170 Kč