
MAX9111EKA+T | |
|---|---|
DigiKey Part Number | MAX9111EKA+TTR-ND - Tape & Reel (TR) MAX9111EKA+TCT-ND - Cut Tape (CT) MAX9111EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9111EKA+T |
Description | IC TRANSCEIVER 0/1 SOT238 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9111EKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 500Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,44000 Kč | 194,44 Kč |
| 10 | 151,10200 Kč | 1 511,02 Kč |
| 25 | 140,27520 Kč | 3 506,88 Kč |
| 100 | 128,39020 Kč | 12 839,02 Kč |
| 250 | 125,93760 Kč | 31 484,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 113,52821 Kč | 283 820,53 Kč |
| Unit Price without VAT: | 194,44000 Kč |
|---|---|
| Unit Price with VAT: | 235,27240 Kč |









