
T541X337M010AH6510 | |
|---|---|
DigiKey Part Number | 399-12066-2-ND - Tape & Reel (TR) 399-12066-1-ND - Cut Tape (CT) 399-12066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T541X337M010AH6510 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541X337M010AH6510 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 10 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 5mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,93000 Kč | 402,93 Kč |
| 10 | 318,86000 Kč | 3 188,60 Kč |
| 50 | 285,22400 Kč | 14 261,20 Kč |
| 100 | 279,52210 Kč | 27 952,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 257,16958 Kč | 128 584,79 Kč |
| Unit Price without VAT: | 402,93000 Kč |
|---|---|
| Unit Price with VAT: | 487,54530 Kč |





