
T598B107M006ATE045 | |
|---|---|
DigiKey Part Number | 399-T598B107M006ATE045TR-ND - Tape & Reel (TR) 399-T598B107M006ATE045CT-ND - Cut Tape (CT) 399-T598B107M006ATE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B107M006ATE045 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B107M006ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 17,79000 Kč | 177,90 Kč |
| 50 | 14,03580 Kč | 701,79 Kč |
| 100 | 12,87620 Kč | 1 287,62 Kč |
| 500 | 10,91828 Kč | 5 459,14 Kč |
| 1 000 | 10,31263 Kč | 10 312,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,81418 Kč | 19 628,36 Kč |
| 4 000 | 9,40375 Kč | 37 615,00 Kč |
| 6 000 | 9,19811 Kč | 55 188,66 Kč |
| 10 000 | 8,97024 Kč | 89 702,40 Kč |
| 14 000 | 8,83694 Kč | 123 717,16 Kč |
| 20 000 | 8,70871 Kč | 174 174,20 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |




