
BLM31KN601BH1L | |
|---|---|
DigiKey Part Number | 490-18087-2-ND - Tape & Reel (TR) 490-18087-1-ND - Cut Tape (CT) 490-18087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN601BH1L |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 38mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN601BH1L Models |
Category | DC Resistance (DCR) (Max) 38mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 7,84200 Kč | 78,42 Kč |
| 25 | 6,77400 Kč | 169,35 Kč |
| 50 | 6,04400 Kč | 302,20 Kč |
| 100 | 5,36610 Kč | 536,61 Kč |
| 250 | 4,54900 Kč | 1 137,25 Kč |
| 500 | 3,98174 Kč | 1 990,87 Kč |
| 1 000 | 3,63762 Kč | 3 637,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,97191 Kč | 7 429,77 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |








