
T541X107M025AH6510 | |
|---|---|
DigiKey Part Number | 399-T541X107M025AH6510TR-ND - Tape & Reel (TR) 399-T541X107M025AH6510CT-ND - Cut Tape (CT) 399-T541X107M025AH6510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T541X107M025AH6510 |
Description | CAP TANT 100UF 25V 20% 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541X107M025AH6510 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 25 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,17000 Kč | 399,17 Kč |
| 10 | 315,69000 Kč | 3 156,90 Kč |
| 50 | 282,30420 Kč | 14 115,21 Kč |
| 100 | 276,43340 Kč | 27 643,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 254,44878 Kč | 127 224,39 Kč |
| Unit Price without VAT: | 399,17000 Kč |
|---|---|
| Unit Price with VAT: | 482,99570 Kč |








