


T520B157M004ATE015 | |
|---|---|
DigiKey Part Number | 399-5305-2-ND - Tape & Reel (TR) 399-5305-1-ND - Cut Tape (CT) 399-5305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B157M004ATE015 |
Description | CAP TANT POLY 150UF 4V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B157M004ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 27,44400 Kč | 274,44 Kč |
| 50 | 22,11500 Kč | 1 105,75 Kč |
| 100 | 20,46890 Kč | 2 046,89 Kč |
| 500 | 17,68788 Kč | 8 843,94 Kč |
| 1 000 | 16,82654 Kč | 16 826,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,11775 Kč | 32 235,50 Kč |
| 6 000 | 15,24143 Kč | 91 448,58 Kč |
| 10 000 | 14,91721 Kč | 149 172,10 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |






