
T541X476M035AH6510 | |
|---|---|
DigiKey Part Number | 399-8551-2-ND - Tape & Reel (TR) 399-8551-1-ND - Cut Tape (CT) 399-8551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T541X476M035AH6510 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541X476M035AH6510 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 35 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X476M035BH6510 | KEMET | 868 | 399-13525-1-ND | 458,82000 Kč | Parametric Equivalent |
| T543X476K035ATE060 | KEMET | 32 | 399-T543X476K035ATE060CT-ND | 304,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,37000 Kč | 423,37 Kč |
| 10 | 336,02400 Kč | 3 360,24 Kč |
| 50 | 301,10760 Kč | 15 055,38 Kč |
| 100 | 296,34410 Kč | 29 634,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 271,97448 Kč | 135 987,24 Kč |
| Unit Price without VAT: | 423,37000 Kč |
|---|---|
| Unit Price with VAT: | 512,27770 Kč |


