BSH103BKR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 646 110
Unit Price: 0,39000 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH103BKR

DigiKey Part Number
1727-BSH103BKRTR-ND - Tape & Reel (TR)
1727-BSH103BKRCT-ND - Cut Tape (CT)
1727-BSH103BKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSH103BKR
Description
BSH103BK - 30 V, N-CHANNEL TRENC
Customer Reference
Detailed Description
N-Channel 30 V 1A (Ta) 330mW (Ta), 2.1W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
270mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
79.3 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
330mW (Ta), 2.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,75000 Kč8,75 Kč
105,41600 Kč54,16 Kč
503,88280 Kč194,14 Kč
1003,38700 Kč338,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,86206 Kč5 586,18 Kč
6 0001,67925 Kč10 075,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,75000 Kč
Unit Price with VAT:10,58750 Kč