
BSH103,215 | |
---|---|
DigiKey Part Number | 1727-4319-2-ND - Tape & Reel (TR) 1727-4319-1-ND - Cut Tape (CT) 1727-4319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH103,215 |
Description | MOSFET N-CH 30V 850MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 850mA (Ta) 540mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSH103,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 400mV @ 1mA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 2.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 83 pF @ 24 V | |
FET Feature | - | |
Power Dissipation (Max) | 540mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,66000 Kč | 11,66 Kč |
10 | 7,20700 Kč | 72,07 Kč |
50 | 5,20760 Kč | 260,38 Kč |
100 | 4,55550 Kč | 455,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,56160 Kč | 7 684,80 Kč |
6 000 | 2,32296 Kč | 13 937,76 Kč |
Unit Price without VAT: | 11,66000 Kč |
---|---|
Unit Price with VAT: | 14,10860 Kč |