
PJA3432_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3432_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3432_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3432_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3432_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.6A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 1.6A, 4,5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 93 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,83000 Kč | 28,30 Kč |
| 100 | 1,48550 Kč | 148,55 Kč |
| 500 | 1,37486 Kč | 687,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10355 Kč | 3 310,65 Kč |
| 6 000 | 0,97622 Kč | 5 857,32 Kč |
| 9 000 | 0,76400 Kč | 6 876,00 Kč |
| 15 000 | 0,74630 Kč | 11 194,50 Kč |
| 21 000 | 0,74355 Kč | 15 614,55 Kč |
| 30 000 | 0,69768 Kč | 20 930,40 Kč |
| 150 000 | 0,68400 Kč | 102 600,00 Kč |
| 300 000 | 0,65539 Kč | 196 617,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |



