
ERM8-040-08.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13785TR-ND - Tape & Reel (TR) SAM13785CT-ND - Cut Tape (CT) SAM13785DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-08.0-S-DV-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-08.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 80 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-040-05.0-L-DV-K-TR | Samtec Inc. | 155 | SAM13145CT-ND | 163,92000 Kč | Similar |
| ERM8-040-05.0-S-DV-K-TR | Samtec Inc. | 805 | SAM8613CT-ND | 182,90000 Kč | Similar |
| ERM8-040-08.0-L-DV-K-TR | Samtec Inc. | 140 | 612-ERM8-040-08.0-L-DV-K-TRCT-ND | 168,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,30000 Kč | 207,30 Kč |
| 10 | 176,22900 Kč | 1 762,29 Kč |
| 25 | 165,19240 Kč | 4 129,81 Kč |
| 50 | 157,30460 Kč | 7 865,23 Kč |
| 100 | 149,79460 Kč | 14 979,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 119,66885 Kč | 23 933,77 Kč |
| 600 | 118,95455 Kč | 71 372,73 Kč |
| Unit Price without VAT: | 207,30000 Kč |
|---|---|
| Unit Price with VAT: | 250,83300 Kč |















