
ERM8-040-08.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13785TR-ND - Tape & Reel (TR) SAM13785CT-ND - Cut Tape (CT) SAM13785DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-08.0-S-DV-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-08.0-S-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,35000 Kč | 188,35 Kč |
| 10 | 159,96300 Kč | 1 599,63 Kč |
| 25 | 149,94240 Kč | 3 748,56 Kč |
| 50 | 142,78640 Kč | 7 139,32 Kč |
| 100 | 135,97040 Kč | 13 597,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 120,48755 Kč | 24 097,51 Kč |
| 600 | 106,93232 Kč | 64 159,39 Kč |
| Unit Price without VAT: | 188,35000 Kč |
|---|---|
| Unit Price with VAT: | 227,90350 Kč |















