60 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-030-01-S-D-RA-L-K-TR

DigiKey Part Number
612-ERM8-030-01-S-D-RA-L-K-TR-ND - Tape & Reel (TR)
612-ERM8-030-01-S-D-RA-L-K-TRCT-ND - Cut Tape (CT)
612-ERM8-030-01-S-D-RA-L-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-030-01-S-D-RA-L-K-TR
Description
CONN HDR 60POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-030-01-S-D-RA-L-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Latches, Mounting Flange, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1247,34000 Kč247,34 Kč
10223,42500 Kč2 234,25 Kč
25211,21560 Kč5 280,39 Kč
50204,66920 Kč10 233,46 Kč
100196,68490 Kč19 668,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200181,06790 Kč36 213,58 Kč
600159,15518 Kč95 493,11 Kč
1 000143,47680 Kč143 476,80 Kč
Manufacturers Standard Package
Unit Price without VAT:247,34000 Kč
Unit Price with VAT:299,28140 Kč