60 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-030-01-L-D-RA-TR

DigiKey Part Number
SAM13754TR-ND - Tape & Reel (TR)
SAM13754CT-ND - Cut Tape (CT)
SAM13754DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-030-01-L-D-RA-TR
Description
CONN HDR 60POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-030-01-L-D-RA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Mounting Flange
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Height Above Board
0.246" (6.25mm)
Number of Positions
60
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-030-01-S-D-RA-TRSamtec Inc.461612-ERM8-030-01-S-D-RA-CT-ND282,17000 KčSimilar
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1228,37000 Kč228,37 Kč
10194,01900 Kč1 940,19 Kč
25181,86000 Kč4 546,50 Kč
50173,18000 Kč8 659,00 Kč
100164,91280 Kč16 491,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200140,46285 Kč28 092,57 Kč
600132,14567 Kč79 287,40 Kč
Manufacturers Standard Package
Unit Price without VAT:228,37000 Kč
Unit Price with VAT:276,32770 Kč