
ERM8-030-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13753TR-ND - Tape & Reel (TR) SAM13753CT-ND - Cut Tape (CT) SAM13753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-01-L-D-RA-L-TR |
Description | CONN HDR 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-01-L-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,19000 Kč | 231,19 Kč |
| 10 | 196,43600 Kč | 1 964,36 Kč |
| 25 | 184,12720 Kč | 4 603,18 Kč |
| 50 | 175,33740 Kč | 8 766,87 Kč |
| 100 | 166,96980 Kč | 16 696,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 150,89165 Kč | 30 178,33 Kč |
| 600 | 133,86225 Kč | 80 317,35 Kč |
| Unit Price without VAT: | 231,19000 Kč |
|---|---|
| Unit Price with VAT: | 279,73990 Kč |















