
ERM8-025-05.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13745TR-ND - Tape & Reel (TR) SAM13745CT-ND - Cut Tape (CT) SAM13745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-05.0-S-DV-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-05.0-S-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 135,96200 Kč | 1 359,62 Kč |
| 25 | 127,43280 Kč | 3 185,82 Kč |
| 50 | 121,35160 Kč | 6 067,58 Kč |
| 100 | 115,55620 Kč | 11 555,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 103,68812 Kč | 25 922,03 Kč |
| 500 | 90,35440 Kč | 45 177,20 Kč |
| 1 250 | 89,42527 Kč | 111 781,59 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |















