
ERM8-013-08.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-013-08.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERM8-013-08.0-L-DV-K-TRCT-ND - Cut Tape (CT) 612-ERM8-013-08.0-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-08.0-L-DV-K-TR |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-08.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 26 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-013-05.0-L-DV-K-TR | Samtec Inc. | 667 | SAM13700CT-ND | 111,79000 Kč | Similar |
| ERM8-013-05.0-S-DV-K-TR | Samtec Inc. | 242 | SAM14927CT-ND | 150,99000 Kč | Similar |
| ERM8-013-08.0-S-DV-K-TR | Samtec Inc. | 400 | 612-ERM8-013-08.0-S-DV-K-TRCT-ND | 155,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,59000 Kč | 126,59 Kč |
| 10 | 107,53100 Kč | 1 075,31 Kč |
| 25 | 100,79040 Kč | 2 519,76 Kč |
| 50 | 95,97700 Kč | 4 798,85 Kč |
| 100 | 91,39300 Kč | 9 139,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 75,80975 Kč | 15 161,95 Kč |
| 600 | 69,29240 Kč | 41 575,44 Kč |
| Unit Price without VAT: | 126,59000 Kč |
|---|---|
| Unit Price with VAT: | 153,17390 Kč |















