
ERM8-013-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM14927TR-ND - Tape & Reel (TR) SAM14927CT-ND - Cut Tape (CT) SAM14927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-05.0-S-DV-K-TR |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-05.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 26 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-013-05.0-L-DV-K-TR | Samtec Inc. | 667 | SAM13700CT-ND | 111,79000 Kč | Similar |
| ERM8-013-08.0-L-DV-K-TR | Samtec Inc. | 101 | 612-ERM8-013-08.0-L-DV-K-TRCT-ND | 126,59000 Kč | Similar |
| ERM8-013-08.0-S-DV-K-TR | Samtec Inc. | 400 | 612-ERM8-013-08.0-S-DV-K-TRCT-ND | 155,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,99000 Kč | 150,99 Kč |
| 10 | 128,36600 Kč | 1 283,66 Kč |
| 25 | 120,31120 Kč | 3 007,78 Kč |
| 50 | 114,56760 Kč | 5 728,38 Kč |
| 100 | 109,09720 Kč | 10 909,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 86,90520 Kč | 28 244,19 Kč |
| 650 | 84,09965 Kč | 54 664,77 Kč |
| Unit Price without VAT: | 150,99000 Kč |
|---|---|
| Unit Price with VAT: | 182,69790 Kč |

